IP55, IP56, and IP68 Rated Fans

Sunon's IP55, IP56, and IP68 rated fans completely wraps the entire motor with a patented motor-protection technique

Image of Sunon Fans' IP55, IP56, and IP68 Rated FansSunon offers a wide range of AC and DC axial fans and blowers that are IP55, IP56, and IP68 rated. Ingress protection (IP) is a standard protection rating on electrical enclosures that are considered waterproof or dustproof. Sunon IP rated fans and blowers offer built-in protection against dust, water, and foreign objects that can severely damage the motor of a fan or blower.  Sunon IP rated fans and blowers undergo rigorous testing against harsh environments such as water jets, rain, flood, salt fog, moisture, severe dust, and dirt exposure. The difference between IP rated fans and blowers versus non-IP rated fans and blowers is in the potting process and the type of materials used for the coating of the electrical mechanics of the fan or blower.  Understanding IP ratings can provide the user a detailed understanding of what it means when a fan or blower is waterproof or water-resistant. Each numerical digit represents conformity with the conditions of solid particles or liquids.

For example, when a fan or blower is IP68 rated, it is completely protected against dust and cannot be damaged during permanent immersion in water.

Sunon IP rated fans and blowers are highly beneficial for applications such as LED/lighting, refrigeration, heating and cooling, IT/telecom, appliances, automotive, outdoor security surveillance, and solar inverters.

IP Protection Defined
  • IP = ingress protection
  • First digit = protection from solid particles
  • Second digit = protection from liquids
   
Protection Against Solid Particles
  • Level 1: >50 mm
  • Level 2: >12.5 mm
  • Level 3: >2.5 mm
  • Level 4: >1 mm
  • Level 5: dust protected
  • Level 6: dust tight
Protection Against Liquids
  • Level 1: dripping water
  • Level 2: dripping water when tilted up to 15°
  • Level 3: spraying water
  • Level 4: splashing water
  • Level 5: water jets
  • Level 6: powerful water jets
  • Level 7: immersion, up to 1 m depth
  • Level 8: immersion, 1 m or more depth

AC Fans

ImageManufacturer Part NumberDescriptionWidthAvailable QuantityPriceView Details
FAN AXIAL 91.5X25.5MM 115VACSF11592A-1092HBL.GN.I55FAN AXIAL 91.5X25.5MM 115VAC25.50mm0 - ImmediateSee Page for PricingView Details
FAN AXIAL 120X38MM 100/240VACCF4113LBL-000U-AEDFAN AXIAL 120X38MM 100/240VAC38.00mm39 - Immediate$50.85View Details
FAN AXIAL 120X38MM 100/240VACCF4113MBL-000U-ABDFAN AXIAL 120X38MM 100/240VAC38.00mm55 - Immediate$44.62View Details
EC FAN 120X120X38MM 100-240V IP5CF4113MBT-1000U-AB9EC FAN 120X120X38MM 100-240V IP538.00mm369 - Immediate$34.77View Details
EC FAN 120X120X38 MM 100-240 V ICF4113HBL-1000U-AB9EC FAN 120X120X38 MM 100-240 V I38.00mm463 - Immediate$34.77View Details
EC FAN 120X120X38MM 100-240V IP5CF4113HBL-1000U-SB9EC FAN 120X120X38MM 100-240V IP538.00mm498 - Immediate$35.72View Details
EC FAN 120X38MM 100-240V IP55CF4113HBT-1000U-AB9EC FAN 120X38MM 100-240V IP5538.00mm178 - Immediate$36.89View Details
EC FAN 120X38MM 100-240V IP55CF4113MBL-1000U-AB9EC FAN 120X38MM 100-240V IP5538.00mm199 - Immediate$36.89View Details
EC FAN 120X38MM 100-240V IP55+PWCF4113MBT-1000U-SB9EC FAN 120X38MM 100-240V IP55+PW38.00mm200 - Immediate$37.90View Details
EC FAN 120X38MM 100-240V IP55+PWCF4113MBL-1000U-SB9EC FAN 120X38MM 100-240V IP55+PW38.00mm200 - Immediate$37.90View Details

DC Fans

ImageManufacturer Part NumberDescriptionWidthAvailable QuantityPriceView Details
FAN BLOWER 30X3MM VAPO 5VDC WIREUB5U3-700FAN BLOWER 30X3MM VAPO 5VDC WIRE3.00mm0 - Immediate$11.05View Details
FAN BLOWER 30X3MM VAPO 5VDC WIREUB5U3-500FAN BLOWER 30X3MM VAPO 5VDC WIRE3.00mm159 - Immediate$13.06View Details
FAN AXIAL 17X3MM VAPO 3VDC WIREUF3H3-710FAN AXIAL 17X3MM VAPO 3VDC WIRE3.00mm2530 - Immediate$9.60View Details
FAN BLOWER 17X3MM VAPO 3VDC WIREUB3H3-700-TCFAN BLOWER 17X3MM VAPO 3VDC WIRE3.00mm1129 - Immediate$14.16View Details
FAN AXIAL 17X3MM VAPO 3VDC WIREUF3H3-700-TCFAN AXIAL 17X3MM VAPO 3VDC WIRE3.00mm1051 - Immediate$14.17View Details
FAN AXIAL 12X3MM VAPO 3VDC WIREUF3C3-700-TCFAN AXIAL 12X3MM VAPO 3VDC WIRE3.00mm925 - Immediate$15.06View Details
FAN AXIAL 10X3MM VAPO 3VDC WIREUF3A3-500-TCFAN AXIAL 10X3MM VAPO 3VDC WIRE3.00mm807 - Immediate$16.20View Details
FAN AXIAL 92X25MM 24VDC WIREGE92252B1-000U-AE9FAN AXIAL 92X25MM 24VDC WIRE25.00mm516 - Immediate$31.90View Details
FAN AXIAL 10X3MM VAPO 3VDC WIREUF3A3-700-TCFAN AXIAL 10X3MM VAPO 3VDC WIRE3.00mm599 - Immediate$16.41View Details
FAN AXIAL 80X25MM 12VDC WIREGF80251B1-000U-SC9FAN AXIAL 80X25MM 12VDC WIRE25.00mm1125 - Immediate$20.39View Details
Published: 2016-08-23